Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HG Series, Linear Guide Rail 20mm width 340mm Length

RS Stock No.: 176-6692Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

20mm

Rail Length

340mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

17750N

Static Load Rating

27760N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 40.024

BD 40.024 Each (Exc. Vat)

BD 44.026

BD 44.026 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 20mm width 340mm Length

BD 40.024

BD 40.024 Each (Exc. Vat)

BD 44.026

BD 44.026 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 20mm width 340mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.024
5 - 9BD 39.858
10 - 24BD 39.660
25+BD 39.452

Technical Document

Specifications

Brand

RS Pro

Rail Width

20mm

Rail Length

340mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

17750N

Static Load Rating

27760N

Country of Origin

Taiwan, Province Of China