RS PRO HG Series, Linear Guide Rail 23mm width 940mm Length

RS Stock No.: 176-6698Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

23mm

Rail Length

940mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

26480N

Static Load Rating

36490N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 123.233

BD 123.233 Each (Exc. Vat)

BD 135.556

BD 135.556 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 23mm width 940mm Length

BD 123.233

BD 123.233 Each (Exc. Vat)

BD 135.556

BD 135.556 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 23mm width 940mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 123.233
5 - 9BD 122.727
10 - 24BD 122.155
25+BD 121.522

Technical Document

Specifications

Brand

RS Pro

Rail Width

23mm

Rail Length

940mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

26480N

Static Load Rating

36490N

Country of Origin

Taiwan, Province Of China