Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO High Carbon Steel, Polypropylene Tool Box, 355 x 165 x 145mm

RS Stock No.: 275-0038Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

High Carbon Steel, Polypropylene

Box Type

Tool Box

Length

355mm

Width

165mm

Height

145mm

Dimensions

355 x 165 x 145mm

Tray Type

Removable

Country of Origin

China

You may be interested in
Raaco Plastic Tool Box, 395 x 210 x 220mm
BD 40.551Each (Exc. Vat)
Stock information temporarily unavailable.

BD 10.105

BD 10.105 Each (Exc. Vat)

BD 11.115

BD 11.115 Each (inc. VAT)

RS PRO High Carbon Steel, Polypropylene Tool Box, 355 x 165 x 145mm

BD 10.105

BD 10.105 Each (Exc. Vat)

BD 11.115

BD 11.115 Each (inc. VAT)

RS PRO High Carbon Steel, Polypropylene Tool Box, 355 x 165 x 145mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raaco Plastic Tool Box, 395 x 210 x 220mm
BD 40.551Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

High Carbon Steel, Polypropylene

Box Type

Tool Box

Length

355mm

Width

165mm

Height

145mm

Dimensions

355 x 165 x 145mm

Tray Type

Removable

Country of Origin

China

You may be interested in
Raaco Plastic Tool Box, 395 x 210 x 220mm
BD 40.551Each (Exc. Vat)