Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
HDMI
Connector 2
Micro HDMI
HDMI Version
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
32 AWG
Country of Origin
China
BD 3.710
BD 3.710 Each (Exc. Vat)
BD 4.081
BD 4.081 Each (inc. VAT)
1
BD 3.710
BD 3.710 Each (Exc. Vat)
BD 4.081
BD 4.081 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
HDMI
Connector 2
Micro HDMI
HDMI Version
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
32 AWG
Country of Origin
China