Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO High Visibility Rubber Speed Bump, 800 mm x 150mm x 100 mm

RS Stock No.: 284-7056Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

100 mm

Width

150mm

Depth

800 mm

Material

Rubber

High Visibility

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 44.236

BD 44.236 Each (Exc. Vat)

BD 48.660

BD 48.660 Each (inc. VAT)

RS PRO High Visibility Rubber Speed Bump, 800 mm x 150mm x 100 mm

BD 44.236

BD 44.236 Each (Exc. Vat)

BD 48.660

BD 48.660 Each (inc. VAT)

RS PRO High Visibility Rubber Speed Bump, 800 mm x 150mm x 100 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

100 mm

Width

150mm

Depth

800 mm

Material

Rubber

High Visibility

Yes

Country of Origin

China