Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO High Visibility Semi Rigid Laminate Speed Bump, 250 mm x 350mm x 50 mm, 30km/h Speed Limit

RS Stock No.: 898-7176Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

50 mm

Width

350mm

Depth

250 mm

Speed Limit

30km/h

Material

Semi Rigid Laminate

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

27mm

High Visibility

Yes

Fixings

Expandable Bolts

Country of Origin

China

Product details

RS Speed Bumps

These modular speed bumps from RS are produced from strong, UV-resistant vulcanised rubber and are supplied in a 50cm long set consisting of two 25cm pieces (one yellow, one black).

Features and Benefits

Modular speed humps with end pieces available separately
Each piece fitted with 4 cats’ eyes and 27mm diameter groove
Made from vulcanised virgin rubber which has better elasticity for better shock absorption
UV resistant

The Range

RS stock number: 8987176. 5cm speed bumps for reducing speed to 25-30 km (15-18 mph)
RS stock number: 8987185. 5cm tapered speed bump ends for use with 5cm speed bumps
RS stock number: 8987188. 7cm speed bumps for reducing speed to 10-15 km (6-9 mph)
RS stock number: 8987182. 7cm tapered speed bump ends for use with 7cm speed bumps

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

Stock information temporarily unavailable.

BD 72.980

BD 72.980 1 Set (Exc. Vat)

BD 80.278

BD 80.278 1 Set (inc. VAT)

RS PRO High Visibility Semi Rigid Laminate Speed Bump, 250 mm x 350mm x 50 mm, 30km/h Speed Limit

BD 72.980

BD 72.980 1 Set (Exc. Vat)

BD 80.278

BD 80.278 1 Set (inc. VAT)

RS PRO High Visibility Semi Rigid Laminate Speed Bump, 250 mm x 350mm x 50 mm, 30km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

50 mm

Width

350mm

Depth

250 mm

Speed Limit

30km/h

Material

Semi Rigid Laminate

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

27mm

High Visibility

Yes

Fixings

Expandable Bolts

Country of Origin

China

Product details

RS Speed Bumps

These modular speed bumps from RS are produced from strong, UV-resistant vulcanised rubber and are supplied in a 50cm long set consisting of two 25cm pieces (one yellow, one black).

Features and Benefits

Modular speed humps with end pieces available separately
Each piece fitted with 4 cats’ eyes and 27mm diameter groove
Made from vulcanised virgin rubber which has better elasticity for better shock absorption
UV resistant

The Range

RS stock number: 8987176. 5cm speed bumps for reducing speed to 25-30 km (15-18 mph)
RS stock number: 8987185. 5cm tapered speed bump ends for use with 5cm speed bumps
RS stock number: 8987188. 7cm speed bumps for reducing speed to 10-15 km (6-9 mph)
RS stock number: 8987182. 7cm tapered speed bump ends for use with 7cm speed bumps

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.