RS PRO HMI Panel - 4.3 in, TFT LCD Display, 480 x 272

Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3043ieS-N
Display Resolution
480 x 272
Number of Ports
2
Port Type
COM1: RS422/RS485, RS232, RS485, Micro USB
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 64M DDRAM
Display Size
4.3 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
142mm
Minimum Operating Temperature
0°C
Length
142mm
Depth
30.3mm
Maximum Operating Temperature
50°C
Dimensions
142 x 86 x 30.3 mm
Interface
COM 1 Serial, Micro USB
Supply Voltage
12 → 28 V dc
Country of Origin
China
BD 140.844
BD 140.844 Each (Exc. Vat)
BD 154.928
BD 154.928 Each (inc. VAT)
1
BD 140.844
BD 140.844 Each (Exc. Vat)
BD 154.928
BD 154.928 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3043ieS-N
Display Resolution
480 x 272
Number of Ports
2
Port Type
COM1: RS422/RS485, RS232, RS485, Micro USB
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 64M DDRAM
Display Size
4.3 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
142mm
Minimum Operating Temperature
0°C
Length
142mm
Depth
30.3mm
Maximum Operating Temperature
50°C
Dimensions
142 x 86 x 30.3 mm
Interface
COM 1 Serial, Micro USB
Supply Voltage
12 → 28 V dc
Country of Origin
China