RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480

RS Stock No.: 215-6605Brand: RS PRODistrelec Article No.: 30391550
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI 3070i-N

Display Resolution

800 x 480

Number of Ports

3

Port Type

COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client,

Processor Type

ARM Cortex

Processor Speed

528MHz

Onboard Memory

128M FLASH, 128M DDRAM

Backlighting

Yes

Display Size

7 in

IP Rating

IP65

Depth

39mm

Maximum Operating Temperature

60°C

Interface

COM 1 Serial, Ethernet, USB

Supply Voltage

12 → 28 V dc

Minimum Operating Temperature

-10°C

Dimensions

201 x 147 x 39 mm

Display Colour

Colour

Width

201mm

Length

201.2mm

Distrelec Product Id

30391550

Country of Origin

China

Stock information temporarily unavailable.

BD 147.306

BD 147.306 Each (Exc. Vat)

BD 162.037

BD 162.037 Each (inc. VAT)

RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480

BD 147.306

BD 147.306 Each (Exc. Vat)

BD 162.037

BD 162.037 Each (inc. VAT)

RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI 3070i-N

Display Resolution

800 x 480

Number of Ports

3

Port Type

COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client,

Processor Type

ARM Cortex

Processor Speed

528MHz

Onboard Memory

128M FLASH, 128M DDRAM

Backlighting

Yes

Display Size

7 in

IP Rating

IP65

Depth

39mm

Maximum Operating Temperature

60°C

Interface

COM 1 Serial, Ethernet, USB

Supply Voltage

12 → 28 V dc

Minimum Operating Temperature

-10°C

Dimensions

201 x 147 x 39 mm

Display Colour

Colour

Width

201mm

Length

201.2mm

Distrelec Product Id

30391550

Country of Origin

China