RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480

Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070i-A
Display Resolution
800 x 480
Number of Ports
7
Port Type
COM1: RS232/422/RS485, COM2: RS232/RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, ETHERNET, CANopen, SD Card Slot
Processor Type
ARM Cortex
Processor Speed
528MHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
200mm
Length
200mm
Depth
36.5mm
Maximum Operating Temperature
55°C
Interface
COM 1 Serial, COM 2 Serial, COM 3 Serial, USB, Ethernet, CANopen, SD Card
Supply Voltage
12 → 28 V dc
Minimum Operating Temperature
-10°C
Dimensions
200 x 146 x 35.5mm
Country of Origin
China
BD 222.827
BD 222.827 Each (Exc. Vat)
BD 245.110
BD 245.110 Each (inc. VAT)
1
BD 222.827
BD 222.827 Each (Exc. Vat)
BD 245.110
BD 245.110 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 222.827 |
5 - 9 | BD 216.139 |
10+ | BD 211.722 |
Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070i-A
Display Resolution
800 x 480
Number of Ports
7
Port Type
COM1: RS232/422/RS485, COM2: RS232/RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, ETHERNET, CANopen, SD Card Slot
Processor Type
ARM Cortex
Processor Speed
528MHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
200mm
Length
200mm
Depth
36.5mm
Maximum Operating Temperature
55°C
Interface
COM 1 Serial, COM 2 Serial, COM 3 Serial, USB, Ethernet, CANopen, SD Card
Supply Voltage
12 → 28 V dc
Minimum Operating Temperature
-10°C
Dimensions
200 x 146 x 35.5mm
Country of Origin
China