Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 462-663Brand: RS PRO
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Rigger Boot

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Pull On

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Steel Toe Rigger Boot

Steel toe rigger boot with steel midsole
Tan Buffalo leather upper
Fur lining, with pull on loops
Anti static dual density PU/PU outsole
Energy absorption of seat region

Standards

EN ISO 20345 S1-P

You may be interested in
Stock information temporarily unavailable.

BD 38.472

BD 38.472 1 Pair (Exc. Vat)

BD 42.319

BD 42.319 1 Pair (inc. VAT)

RS PRO Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

BD 38.472

BD 38.472 1 Pair (Exc. Vat)

BD 42.319

BD 42.319 1 Pair (inc. VAT)

RS PRO Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Rigger Boot

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Pull On

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Steel Toe Rigger Boot

Steel toe rigger boot with steel midsole
Tan Buffalo leather upper
Fur lining, with pull on loops
Anti static dual density PU/PU outsole
Energy absorption of seat region

Standards

EN ISO 20345 S1-P

You may be interested in