Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hooked Insulated Crimp Blade Terminal 17.2mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

RS Stock No.: 624-1257Brand: RS PRODistrelec Article No.: 30419538
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

30.2mm

Maximum Wire Size (AWG)

10AWG

Inner Diameter

6.4mm

Blade Length

17.2mm

Blade Width

4.6mm

Blade Thickness

1mm

Hooked

Yes

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

Stock information temporarily unavailable.

BD 8.250

BD 0.082 Each (In a Pack of 100) (Exc. Vat)

BD 9.075

BD 0.090 Each (In a Pack of 100) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 17.2mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

BD 8.250

BD 0.082 Each (In a Pack of 100) (Exc. Vat)

BD 9.075

BD 0.090 Each (In a Pack of 100) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 17.2mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.082BD 8.250
500 - 2400BD 0.072BD 7.150
2500 - 4900BD 0.066BD 6.600
5000+BD 0.060BD 6.050

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

30.2mm

Maximum Wire Size (AWG)

10AWG

Inner Diameter

6.4mm

Blade Length

17.2mm

Blade Width

4.6mm

Blade Thickness

1mm

Hooked

Yes

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component