RS PRO Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

RS Stock No.: 174-8418Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Silicone

Series

RSF70

Standards Met

WRAS

Current Rating

0.6 A

Country of Origin

China

Stock information temporarily unavailable.

BD 9.691

BD 9.691 Each (Exc. Vat)

BD 10.660

BD 10.660 Each (inc. VAT)

RS PRO Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

BD 9.691

BD 9.691 Each (Exc. Vat)

BD 10.660

BD 10.660 Each (inc. VAT)

RS PRO Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Silicone

Series

RSF70

Standards Met

WRAS

Current Rating

0.6 A

Country of Origin

China