Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal External
Switch Output
SPNO
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF70
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
China
BD 9.146
BD 9.146 Each (Exc. Vat)
BD 10.061
BD 10.061 Each (inc. VAT)
1
BD 9.146
BD 9.146 Each (Exc. Vat)
BD 10.061
BD 10.061 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal External
Switch Output
SPNO
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF70
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
China


