RS PRO Horizontal External Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal External
Switch Output
SPNO
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF70
Current Rating
0.6 A
Country of Origin
China
BD 9.454
BD 9.454 Each (Exc. Vat)
BD 10.399
BD 10.399 Each (inc. VAT)
1
BD 9.454
BD 9.454 Each (Exc. Vat)
BD 10.399
BD 10.399 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal External
Switch Output
SPNO
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF70
Current Rating
0.6 A
Country of Origin
China