RS PRO Horizontal Internal Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

RS Stock No.: 174-8412Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

RSF40

Current Rating

0.6 A

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.014

BD 9.014 Each (Exc. Vat)

BD 9.915

BD 9.915 Each (inc. VAT)

RS PRO Horizontal Internal Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

BD 9.014

BD 9.014 Each (Exc. Vat)

BD 9.915

BD 9.915 Each (inc. VAT)

RS PRO Horizontal Internal Polypropylene Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

RSF40

Current Rating

0.6 A

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more