Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Country of Origin
China
BD 10.532
BD 10.532 Each (Exc. Vat)
BD 11.585
BD 11.585 Each (inc. VAT)
1
BD 10.532
BD 10.532 Each (Exc. Vat)
BD 11.585
BD 11.585 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Country of Origin
China