RS PRO Hose Assembly 15mm to 15mm, 15 bar, 450mm Long

Technical Document
Specifications
Brand
RS ProLength
450mm
Connection Size 1
15mm
Connection Size 2
15mm
Material
Stainless Steel
Maximum Working Pressure
15 bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom
BD 6.842
BD 6.842 Each (Exc. Vat)
BD 7.526
BD 7.526 Each (inc. VAT)
1
BD 6.842
BD 6.842 Each (Exc. Vat)
BD 7.526
BD 7.526 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
450mm
Connection Size 1
15mm
Connection Size 2
15mm
Material
Stainless Steel
Maximum Working Pressure
15 bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom