RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long
RS Stock No.: 784-5263Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
900mm
Connection Size 1
15mm
Connection Gender 2
Female
Thread Standard or Connection Type 2
BSP
Connection Size 2
1/2in
Material
Brass, EPDM, Stainless Steel
Suitable Applications
Sanitary Installation
Country of Origin
China
BD 6.936
BD 6.936 Each (Exc. Vat)
BD 7.630
BD 7.630 Each (inc. VAT)
RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long
1
BD 6.936
BD 6.936 Each (Exc. Vat)
BD 7.630
BD 7.630 Each (inc. VAT)
RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.936 |
5 - 9 | BD 6.804 |
10 - 24 | BD 6.770 |
25+ | BD 6.732 |
Technical Document
Specifications
Brand
RS ProLength
900mm
Connection Size 1
15mm
Connection Gender 2
Female
Thread Standard or Connection Type 2
BSP
Connection Size 2
1/2in
Material
Brass, EPDM, Stainless Steel
Suitable Applications
Sanitary Installation
Country of Origin
China