RS PRO Hose Assembly 15mm to Female BSP 3/4in, 300mm Long

Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Size 1
15mm
Connection Gender 2
Female
Thread Standard or Connection Type 2
BSP
Connection Size 2
3/4in
Material
Brass, EPDM, Stainless Steel
Suitable Applications
Sanitary Installation
Country of Origin
China
Product details
Braided Compression Flexible Tap Connector
Suitable for use with hot and cold water
Use for connecting taps where access may be difficult or awkward
Includes washers
Easy to use
Pack of 1
BD 5.384
BD 5.384 Each (Exc. Vat)
BD 5.922
BD 5.922 Each (inc. VAT)
1
BD 5.384
BD 5.384 Each (Exc. Vat)
BD 5.922
BD 5.922 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.384 |
5 - 9 | BD 5.291 |
10 - 24 | BD 5.252 |
25+ | BD 5.225 |
Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Size 1
15mm
Connection Gender 2
Female
Thread Standard or Connection Type 2
BSP
Connection Size 2
3/4in
Material
Brass, EPDM, Stainless Steel
Suitable Applications
Sanitary Installation
Country of Origin
China
Product details
Braided Compression Flexible Tap Connector
Suitable for use with hot and cold water
Use for connecting taps where access may be difficult or awkward
Includes washers
Easy to use
Pack of 1