RS PRO Hose Assembly, Female 1/2in to 15mm, 15bar, 300mm Long

Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Gender 1
Female
Connection Size 1
1/2in
Connection Size 2
15mm
Material
Stainless Steel
Maximum Working Pressure
15bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom
BD 5.190
BD 5.190 Each (Exc. Vat)
BD 5.709
BD 5.709 Each (inc. VAT)
1
BD 5.190
BD 5.190 Each (Exc. Vat)
BD 5.709
BD 5.709 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Connection Gender 1
Female
Connection Size 1
1/2in
Connection Size 2
15mm
Material
Stainless Steel
Maximum Working Pressure
15bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom