Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Connector, Elbow Hose Joiner 4mm ID

RS Stock No.: 419-7237Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

4mm

Hose Connector Type

Hose Joiner

Body Material

Acetal

Connector Gender

Male

Coupling Connector Direction

Elbow

Series

WS

Product details

Elbow Connector

Push-on Connectors

Stock information temporarily unavailable.

BD 6.195

BD 0.620 Each (In a Pack of 10) (Exc. Vat)

BD 6.815

BD 0.682 Each (In a Pack of 10) (inc. VAT)

RS PRO Hose Connector, Elbow Hose Joiner 4mm ID

BD 6.195

BD 0.620 Each (In a Pack of 10) (Exc. Vat)

BD 6.815

BD 0.682 Each (In a Pack of 10) (inc. VAT)

RS PRO Hose Connector, Elbow Hose Joiner 4mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

4mm

Hose Connector Type

Hose Joiner

Body Material

Acetal

Connector Gender

Male

Coupling Connector Direction

Elbow

Series

WS

Product details

Elbow Connector

Push-on Connectors