RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 3/4in ID, 25 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
3/4in
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Maximum Working Pressure
25 bar
Country of Origin
Denmark
BD 4.328
BD 4.328 Each (Exc. Vat)
BD 4.761
BD 4.761 Each (inc. VAT)
1
BD 4.328
BD 4.328 Each (Exc. Vat)
BD 4.761
BD 4.761 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
3/4in
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Maximum Working Pressure
25 bar
Country of Origin
Denmark