RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
RS Stock No.: 146-3086Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
3/8in
Thread Size
3/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
China
Stock information temporarily unavailable.
BD 1.265
BD 0.632 Each (In a Pack of 2) (Exc. Vat)
BD 1.391
BD 0.695 Each (In a Pack of 2) (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
2
BD 1.265
BD 0.632 Each (In a Pack of 2) (Exc. Vat)
BD 1.391
BD 0.695 Each (In a Pack of 2) (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
3/8in
Thread Size
3/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
China