RS PRO Hose Connector, Straight Camlock Adaptor, BSP 1-1/2in 1-1/2in ID, 7 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
Camlock Adaptor
Body Material
PP
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Thread Gender
Female
Thread Standard
BSP
Country of Origin
China
Product details
Part A Adaptor
Cam male adaptor x female BSP parallel thread
BD 3.245
BD 3.245 Each (Exc. Vat)
BD 3.569
BD 3.569 Each (inc. VAT)
1
BD 3.245
BD 3.245 Each (Exc. Vat)
BD 3.569
BD 3.569 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
Camlock Adaptor
Body Material
PP
Coupling Connector Direction
Straight
Maximum Working Pressure
7 bar
Thread Gender
Female
Thread Standard
BSP
Country of Origin
China
Product details
Part A Adaptor
Cam male adaptor x female BSP parallel thread