RS PRO Hot Plate, 700W, Aluminium, Silicon Alloy

Technical Document
Specifications
Brand
RS ProHotplate Material
Aluminium, Silicon Alloy
Plate Size
150 x 150mm
Maximum Hotplate Temperature
+325°C
Magnetic Stirrer
No
Heater Power Rating
700W
Country of Origin
United Kingdom
BD 210.084
BD 210.084 Each (Exc. Vat)
BD 231.092
BD 231.092 Each (inc. VAT)
1
BD 210.084
BD 210.084 Each (Exc. Vat)
BD 231.092
BD 231.092 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHotplate Material
Aluminium, Silicon Alloy
Plate Size
150 x 150mm
Maximum Hotplate Temperature
+325°C
Magnetic Stirrer
No
Heater Power Rating
700W
Country of Origin
United Kingdom