Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hotwire Anemometer, 30m/s Max, Measures Volume Air Flow

RS Stock No.: 724-4207Brand: RS PRO
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

RS Pro

Measurement Parameters

Volume Air Flow

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3% + 0.3 m/s

Air Velocity Resolution

0.01m/s

Probe Type

Hotwire

Power Source

Battery

Battery Type

AAA x 6

Battery Life

10 h

Dimensions

135 x 72 x 31mm

Weight

400g

Height

31mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

72mm

Length

135mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hotwire Anemometer, 30m/s Max, Measures Volume Air Flow

P.O.A.

RS PRO Hotwire Anemometer, 30m/s Max, Measures Volume Air Flow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Measurement Parameters

Volume Air Flow

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3% + 0.3 m/s

Air Velocity Resolution

0.01m/s

Probe Type

Hotwire

Power Source

Battery

Battery Type

AAA x 6

Battery Life

10 h

Dimensions

135 x 72 x 31mm

Weight

400g

Height

31mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

72mm

Length

135mm

Country of Origin

Taiwan, Province Of China