RS PRO HSCo Twist Drill Bit, 2mm Diameter, 49mm Overall

RS Stock No.: 216-662Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49mm

Number of Pieces

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 13.673

BD 13.673 1 Box of 10 (Exc. Vat)

BD 15.040

BD 15.040 1 Box of 10 (inc. VAT)

RS PRO HSCo Twist Drill Bit, 2mm Diameter, 49mm Overall

BD 13.673

BD 13.673 1 Box of 10 (Exc. Vat)

BD 15.040

BD 15.040 1 Box of 10 (inc. VAT)

RS PRO HSCo Twist Drill Bit, 2mm Diameter, 49mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49mm

Number of Pieces

10

Country of Origin

China

You may be interested in