Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO HSCo Twist Drill Bit, 3mm Diameter, 61mm Overall

RS Stock No.: 216-498Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61mm

Number of Pieces

10

Country of Origin

China

Product details

RS PRO HSS Colbalt Jobber Drills

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Features and Benefits

• Plan Shank
• Various lengths
• Cobalt (5%)
• HSS for performance and safety
• Perfect for general workshop and maintenance use

What is a drill bit?

Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 11.503

BD 11.503 1 Box of 10 (Exc. Vat)

BD 12.653

BD 12.653 1 Box of 10 (inc. VAT)

RS PRO HSCo Twist Drill Bit, 3mm Diameter, 61mm Overall

BD 11.503

BD 11.503 1 Box of 10 (Exc. Vat)

BD 12.653

BD 12.653 1 Box of 10 (inc. VAT)

RS PRO HSCo Twist Drill Bit, 3mm Diameter, 61mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61mm

Number of Pieces

10

Country of Origin

China

Product details

RS PRO HSS Colbalt Jobber Drills

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Features and Benefits

• Plan Shank
• Various lengths
• Cobalt (5%)
• HSS for performance and safety
• Perfect for general workshop and maintenance use

What is a drill bit?

Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in