RS PRO HSCo Twist Drill Bit, 6.8mm Diameter, 109mm Overall
RS Stock No.: 216-460Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
6.8mm
Overall Length
109mm
Number of Pieces
10
Country of Origin
China
Stock information temporarily unavailable.
BD 30.745
BD 30.745 1 Box of 10 (Exc. Vat)
BD 33.819
BD 33.819 1 Box of 10 (inc. VAT)
RS PRO HSCo Twist Drill Bit, 6.8mm Diameter, 109mm Overall
1
BD 30.745
BD 30.745 1 Box of 10 (Exc. Vat)
BD 33.819
BD 33.819 1 Box of 10 (inc. VAT)
RS PRO HSCo Twist Drill Bit, 6.8mm Diameter, 109mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
6.8mm
Overall Length
109mm
Number of Pieces
10
Country of Origin
China