Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS 3.3mm x 10.6mm

RS Stock No.: 232-484Brand: RS PRO
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

RS Pro

Number of Steps

7

Drill Diameter

3.3 → 10.6mm

Material

HSS

Minimum Head Size

3.3mm

Maximum Head Size

10.6mm

You may be interested in
EXACT HSS Step Drill Bit 3.5mm x 12.5mm
BD 15.251Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO HSS 3.3mm x 10.6mm

P.O.A.

RS PRO HSS 3.3mm x 10.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EXACT HSS Step Drill Bit 3.5mm x 12.5mm
BD 15.251Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Steps

7

Drill Diameter

3.3 → 10.6mm

Material

HSS

Minimum Head Size

3.3mm

Maximum Head Size

10.6mm

You may be interested in
EXACT HSS Step Drill Bit 3.5mm x 12.5mm
BD 15.251Each (Exc. Vat)