RS PRO HSS Drill Bit, 10mm Head, 90°, 1 Piece(s)

Technical Document
Specifications
Brand
RS ProHead Diameter
10mm
Drill Bit Type
Countersink
Countersink Angle
90°
Material
HSS
Overall Length
48 mm
Number of Pieces
1
Shank Diameter
8 mm
Shank Length
30.5mm
Country of Origin
China
Product details
RS PRO HSS & TiN Coated Deburrs
Cutters with 90° angles designed for chatter-free deburring and chamfering on a variety of materials at production speeds.
Typical Applications:
Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools
FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 4.526
BD 4.526 Each (Exc. Vat)
BD 4.979
BD 4.979 Each (inc. VAT)
1
BD 4.526
BD 4.526 Each (Exc. Vat)
BD 4.979
BD 4.979 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Diameter
10mm
Drill Bit Type
Countersink
Countersink Angle
90°
Material
HSS
Overall Length
48 mm
Number of Pieces
1
Shank Diameter
8 mm
Shank Length
30.5mm
Country of Origin
China
Product details
RS PRO HSS & TiN Coated Deburrs
Cutters with 90° angles designed for chatter-free deburring and chamfering on a variety of materials at production speeds.
Typical Applications:
Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools
FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.