RS PRO HSS Step Drill Bit 6mm x 10mm

RS Stock No.: 232-535Brand: RS PRO
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

3

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

10mm

Product details

RS PRO High Speed Steel (HSS) Conduit Drill, M16, M20, M25

RS PRO multi-stepped drill bit for drilling M16, M20, M25 clearance holes in materials up to 3 mm thick. This drill bit features a ’Lobed’ shank which eliminates slip when used in conventional power drills or drilling machine.

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • 3 Step

  • Drilling diameter M16 to M25

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
RS PRO HSS Step Drill Bit 16mm x 25mm
BD 20.176Each (Exc. Vat)
Stock information temporarily unavailable.

BD 27.962

BD 27.962 Each (Exc. Vat)

BD 30.758

BD 30.758 Each (inc. VAT)

RS PRO HSS Step Drill Bit 6mm x 10mm

BD 27.962

BD 27.962 Each (Exc. Vat)

BD 30.758

BD 30.758 Each (inc. VAT)

RS PRO HSS Step Drill Bit 6mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 16mm x 25mm
BD 20.176Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

3

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

10mm

Product details

RS PRO High Speed Steel (HSS) Conduit Drill, M16, M20, M25

RS PRO multi-stepped drill bit for drilling M16, M20, M25 clearance holes in materials up to 3 mm thick. This drill bit features a ’Lobed’ shank which eliminates slip when used in conventional power drills or drilling machine.

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • 3 Step

  • Drilling diameter M16 to M25

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
RS PRO HSS Step Drill Bit 16mm x 25mm
BD 20.176Each (Exc. Vat)