Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Twist Drill Bit, 0.6mm Diameter, 24mm Overall

RS Stock No.: 787-7349Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.6mm

Overall Length

24mm

Number of Pieces

5

Country of Origin

China

Stock information temporarily unavailable.

BD 22.334

BD 22.334 1 Tube of 5 (Exc. Vat)

BD 24.567

BD 24.567 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 0.6mm Diameter, 24mm Overall

BD 22.334

BD 22.334 1 Tube of 5 (Exc. Vat)

BD 24.567

BD 24.567 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 0.6mm Diameter, 24mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.6mm

Overall Length

24mm

Number of Pieces

5

Country of Origin

China