Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Twist Drill Bit, 1mm Diameter, 34mm Overall

RS Stock No.: 217-019Brand: RS PRODistrelec Article No.: 30418644
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

34mm

Number of Pieces

10

Distrelec Product Id

30418644

Country of Origin

China

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards

Stock information temporarily unavailable.

BD 6.631

BD 6.631 1 Box of 10 (Exc. Vat)

BD 7.294

BD 7.294 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 1mm Diameter, 34mm Overall

BD 6.631

BD 6.631 1 Box of 10 (Exc. Vat)

BD 7.294

BD 7.294 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 1mm Diameter, 34mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

34mm

Number of Pieces

10

Distrelec Product Id

30418644

Country of Origin

China

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards