RS PRO HSS Twist Drill Bit, 3/16in Diameter, 86mm Overall
RS Stock No.: 668-0964Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
3/16in
Overall Length
86mm
Number of Pieces
10
Country of Origin
China
Product details
Imperial 1/16 to 1/2 in
Stock information temporarily unavailable.
BD 10.972
BD 10.972 1 Box of 10 (Exc. Vat)
BD 12.069
BD 12.069 1 Box of 10 (inc. VAT)
RS PRO HSS Twist Drill Bit, 3/16in Diameter, 86mm Overall
1
BD 10.972
BD 10.972 1 Box of 10 (Exc. Vat)
BD 12.069
BD 12.069 1 Box of 10 (inc. VAT)
RS PRO HSS Twist Drill Bit, 3/16in Diameter, 86mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
3/16in
Overall Length
86mm
Number of Pieces
10
Country of Origin
China
Product details