Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 40mm Overall

RS Stock No.: 669-9366Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

40mm

Product details

Hexagon Drive Drill

1/4in Hex drive drills constructed from High Speed Steel.

Stock information temporarily unavailable.

BD 2.625

BD 2.625 Each (Exc. Vat)

BD 2.887

BD 2.887 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 40mm Overall

BD 2.625

BD 2.625 Each (Exc. Vat)

BD 2.887

BD 2.887 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 40mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

40mm

Product details

Hexagon Drive Drill

1/4in Hex drive drills constructed from High Speed Steel.