Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 49mm Overall

RS Stock No.: 787-7260Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49mm

Number of Pieces

5

Country of Origin

China

Product details

HSS G Twist Stub Drills

Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.

You may be interested in
Stock information temporarily unavailable.

BD 3.407

BD 3.407 1 Tube of 5 (Exc. Vat)

BD 3.748

BD 3.748 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 49mm Overall

BD 3.407

BD 3.407 1 Tube of 5 (Exc. Vat)

BD 3.748

BD 3.748 1 Tube of 5 (inc. VAT)

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 49mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49mm

Number of Pieces

5

Country of Origin

China

Product details

HSS G Twist Stub Drills

Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.

You may be interested in