Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Twist Drill Bit, 7.5mm Diameter, 110mm Overall

RS Stock No.: 213-130Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

7.5mm

Overall Length

110mm

Number of Pieces

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 17.886

BD 17.886 1 Box of 10 (Exc. Vat)

BD 19.675

BD 19.675 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 7.5mm Diameter, 110mm Overall

BD 17.886

BD 17.886 1 Box of 10 (Exc. Vat)

BD 19.675

BD 19.675 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 7.5mm Diameter, 110mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

7.5mm

Overall Length

110mm

Number of Pieces

10

Country of Origin

China

You may be interested in