RS PRO HSS Twist Drill Bit, 8mm Diameter, 250mm Overall

RS Stock No.: 522-6819Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

8mm

Overall Length

250mm

Country of Origin

China

Product details

RS PRO Metric Extra Length Twist Drill Bit

This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.

Features and Benefits

• Base material: High Speed Steel
• Point angle: 118°
• Straight cylindrical shank
• Right hand cutting
• Rolled spiral flute with ground point, vapour – plated
• Two-cutter, cylindrical, two flutes

Applications

• Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

You may be interested in
Stock information temporarily unavailable.

BD 14.927

BD 14.927 Each (Exc. Vat)

BD 16.420

BD 16.420 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 8mm Diameter, 250mm Overall

BD 14.927

BD 14.927 Each (Exc. Vat)

BD 16.420

BD 16.420 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 8mm Diameter, 250mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

8mm

Overall Length

250mm

Country of Origin

China

Product details

RS PRO Metric Extra Length Twist Drill Bit

This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.

Features and Benefits

• Base material: High Speed Steel
• Point angle: 118°
• Straight cylindrical shank
• Right hand cutting
• Rolled spiral flute with ground point, vapour – plated
• Two-cutter, cylindrical, two flutes

Applications

• Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

You may be interested in