RS PRO Humidity Sensor, Analogue Output, Plug-In Mount, Analogue, ±3%RH, 2 Pins

Technical Document
Specifications
Brand
RS ProSensor Function
Humidity Sensor
Output Type
Analogue
Interface Type
Analogue
Accuracy
±3%RH
Mounting Type
Plug-In Mount
Pin Count
2
Operating Temperature Range
+0 → +60 °C
Minimum Operating Temperature
+0 °C
Maximum Operating Temperature
+60 °C
Package Type
SIP
Country of Origin
China
BD 1.392
BD 1.392 Each (Exc. Vat)
BD 1.531
BD 1.531 Each (inc. VAT)
1
BD 1.392
BD 1.392 Each (Exc. Vat)
BD 1.531
BD 1.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.392 |
10 - 24 | BD 1.331 |
25+ | BD 1.221 |
Technical Document
Specifications
Brand
RS ProSensor Function
Humidity Sensor
Output Type
Analogue
Interface Type
Analogue
Accuracy
±3%RH
Mounting Type
Plug-In Mount
Pin Count
2
Operating Temperature Range
+0 → +60 °C
Minimum Operating Temperature
+0 °C
Maximum Operating Temperature
+60 °C
Package Type
SIP
Country of Origin
China