RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C5 Connector, Plug, Female, IP67

RS Stock No.: 179-7950Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2 + 10

Mounting Type

Cable

Connector Size

C5

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

20 + 5A

Series

Hybrid Series

Body Orientation

Straight

Voltage Rating

300 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Pole Format

3P + 9P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Outer Diameter

6mm

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 74.525

BD 74.525 Each (Exc. Vat)

BD 81.977

BD 81.977 Each (inc. VAT)

RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C5 Connector, Plug, Female, IP67

BD 74.525

BD 74.525 Each (Exc. Vat)

BD 81.977

BD 81.977 Each (inc. VAT)

RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C5 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2 + 10

Mounting Type

Cable

Connector Size

C5

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

20 + 5A

Series

Hybrid Series

Body Orientation

Straight

Voltage Rating

300 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Pole Format

3P + 9P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Outer Diameter

6mm

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China