RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Panel Mount, C2 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4 + 2
Mounting Type
Panel Mount
Connector Size
C2
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A + 10A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
4P + 2P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Outer Diameter
0.8-4mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
BD 11.984
BD 11.984 Each (Exc. Vat)
BD 13.182
BD 13.182 Each (inc. VAT)
1
BD 11.984
BD 11.984 Each (Exc. Vat)
BD 13.182
BD 13.182 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4 + 2
Mounting Type
Panel Mount
Connector Size
C2
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A + 10A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
4P + 2P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Outer Diameter
0.8-4mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China