Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hybrid Stepper Motor, 2.2Nm Torque, 2.5 V, 1.8°, 82.6 x 82.6mm Frame, 9.5mm Shaft

RS Stock No.: 440-470Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

2.2Nm

Number Of Wires

8

Supply Voltage

2.5 V

Frame Size

82.6 x 82.6mm

Shaft Diameter

9.5mm

Current Rating

4.5 A

Shaft Length

152.9mm

Depth

94mm

Resistance Per Phase

0.56Ω

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 58.790

BD 58.790 Each (Exc. Vat)

BD 64.669

BD 64.669 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 2.2Nm Torque, 2.5 V, 1.8°, 82.6 x 82.6mm Frame, 9.5mm Shaft

BD 58.790

BD 58.790 Each (Exc. Vat)

BD 64.669

BD 64.669 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 2.2Nm Torque, 2.5 V, 1.8°, 82.6 x 82.6mm Frame, 9.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 58.790
3 - 4BD 58.080
5+BD 57.320

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

2.2Nm

Number Of Wires

8

Supply Voltage

2.5 V

Frame Size

82.6 x 82.6mm

Shaft Diameter

9.5mm

Current Rating

4.5 A

Shaft Length

152.9mm

Depth

94mm

Resistance Per Phase

0.56Ω

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China