RS PRO Hybrid Stepper Motor, 2.3 (Unipolar) nm, 2.8 (Parallel) nm, 2.8 (Series) nm Torque, 2.54 V, 3.64 V, 5 V, 1.8°,

Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
2.3 (Unipolar) nm, 2.8 (Parallel) nm, 2.8 (Series) nm
Number Of Wires
8
Supply Voltage
2.54 V, 3.64 V, 5 V
Frame Size
82.5 x 82.5mm
Shaft Diameter
9.52mm
Current Rating
1.96 A, 2.8 A, 3.92 A
Winding Arrangement
Parallel, Series, Unipolar
Shaft Length
28.9mm
Depth
67mm
Resistance Per Phase
0.65 (Parallel) Ω, 1.3 (Unipolar) Ω, 2.6 (Series) Ω
Country of Origin
China
BD 89.505
BD 89.505 Each (Exc. Vat)
BD 98.455
BD 98.455 Each (inc. VAT)
1
BD 89.505
BD 89.505 Each (Exc. Vat)
BD 98.455
BD 98.455 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
2.3 (Unipolar) nm, 2.8 (Parallel) nm, 2.8 (Series) nm
Number Of Wires
8
Supply Voltage
2.54 V, 3.64 V, 5 V
Frame Size
82.5 x 82.5mm
Shaft Diameter
9.52mm
Current Rating
1.96 A, 2.8 A, 3.92 A
Winding Arrangement
Parallel, Series, Unipolar
Shaft Length
28.9mm
Depth
67mm
Resistance Per Phase
0.65 (Parallel) Ω, 1.3 (Unipolar) Ω, 2.6 (Series) Ω
Country of Origin
China