Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hybrid Stepper Motor, 2.3 V, 1.8°, 85.85 x 85.85mm Frame, 12.7mm Shaft

RS Stock No.: 180-5294Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

4

Supply Voltage

2.3 V

Frame Size

85.85 x 85.85mm

Shaft Diameter

12.7mm

Current Rating

5.5 A

Shaft Length

30.23mm

Depth

80mm

Resistance Per Phase

0.42Ω

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 111.390

BD 111.390 Each (Exc. Vat)

BD 122.529

BD 122.529 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 2.3 V, 1.8°, 85.85 x 85.85mm Frame, 12.7mm Shaft

BD 111.390

BD 111.390 Each (Exc. Vat)

BD 122.529

BD 122.529 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 2.3 V, 1.8°, 85.85 x 85.85mm Frame, 12.7mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

4

Supply Voltage

2.3 V

Frame Size

85.85 x 85.85mm

Shaft Diameter

12.7mm

Current Rating

5.5 A

Shaft Length

30.23mm

Depth

80mm

Resistance Per Phase

0.42Ω

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more