RS PRO Hybrid Stepper Motor, 6.2 (Unipolar) nm, 7.6 (Parallel) nm, 7.6 (Series) nm Torque, 3.47 V, 4.97 V, 6.95 V,

RS Stock No.: 180-5292Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

6.2 (Unipolar) nm, 7.6 (Parallel) nm, 7.6 (Series) nm

Number Of Wires

8

Supply Voltage

3.47 V, 4.97 V, 6.95 V

Frame Size

82.5 x 82.5mm

Shaft Diameter

9.52mm

Current Rating

2.45 A, 3.5 A, 4.9 A

Winding Arrangement

Parallel, Series, Unipolar

Shaft Length

28.9mm

Depth

125mm

Resistance Per Phase

0.71 (Parallel) Ω, 1.42 (Unipolar) Ω, 2.84 (Series) Ω

Country of Origin

China

Stock information temporarily unavailable.

BD 82.511

BD 82.511 Each (Exc. Vat)

BD 90.762

BD 90.762 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 6.2 (Unipolar) nm, 7.6 (Parallel) nm, 7.6 (Series) nm Torque, 3.47 V, 4.97 V, 6.95 V,

BD 82.511

BD 82.511 Each (Exc. Vat)

BD 90.762

BD 90.762 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 6.2 (Unipolar) nm, 7.6 (Parallel) nm, 7.6 (Series) nm Torque, 3.47 V, 4.97 V, 6.95 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

6.2 (Unipolar) nm, 7.6 (Parallel) nm, 7.6 (Series) nm

Number Of Wires

8

Supply Voltage

3.47 V, 4.97 V, 6.95 V

Frame Size

82.5 x 82.5mm

Shaft Diameter

9.52mm

Current Rating

2.45 A, 3.5 A, 4.9 A

Winding Arrangement

Parallel, Series, Unipolar

Shaft Length

28.9mm

Depth

125mm

Resistance Per Phase

0.71 (Parallel) Ω, 1.42 (Unipolar) Ω, 2.84 (Series) Ω

Country of Origin

China