RS PRO Hybrid Stepper Motor, 7.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Number Of Wires
6
Supply Voltage
7.4 V
Frame Size
56.4 x 56.4mm
Shaft Diameter
6.35mm
Current Rating
1 A
Winding Arrangement
Unipolar
Shaft Length
19mm
Depth
56mm
Resistance Per Phase
7.4Ω
Country of Origin
China
BD 31.804
BD 31.804 Each (Exc. Vat)
BD 34.984
BD 34.984 Each (inc. VAT)
1
BD 31.804
BD 31.804 Each (Exc. Vat)
BD 34.984
BD 34.984 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Number Of Wires
6
Supply Voltage
7.4 V
Frame Size
56.4 x 56.4mm
Shaft Diameter
6.35mm
Current Rating
1 A
Winding Arrangement
Unipolar
Shaft Length
19mm
Depth
56mm
Resistance Per Phase
7.4Ω
Country of Origin
China