RS PRO Hydraulic Crimp Tool for Crimp Contacts, 10 → 240mm² Wire
RS Stock No.: 251-7937Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWire Size AWG
8 AWG → 500MCM
Wire Size mm²
10 → 240mm²
Product Type
Crimp Tool
For Use With
Crimp Contacts
Operation
Hydraulic
Ratcheting
No
Series
TL
Crimp Profile
Hexagon
Overall Length
620 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 572.016
BD 572.016 Each (Exc. Vat)
BD 629.218
BD 629.218 Each (inc. VAT)
RS PRO Hydraulic Crimp Tool for Crimp Contacts, 10 → 240mm² Wire
1
BD 572.016
BD 572.016 Each (Exc. Vat)
BD 629.218
BD 629.218 Each (inc. VAT)
RS PRO Hydraulic Crimp Tool for Crimp Contacts, 10 → 240mm² Wire
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWire Size AWG
8 AWG → 500MCM
Wire Size mm²
10 → 240mm²
Product Type
Crimp Tool
For Use With
Crimp Contacts
Operation
Hydraulic
Ratcheting
No
Series
TL
Crimp Profile
Hexagon
Overall Length
620 mm
Country of Origin
China