Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2

RS Stock No.: 235-8213Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

NPT 3/8

Thread Size

3/8

Maximum Operating Pressure

700 bar

Manufacturer Series

AZ

Body Material

Steel

Thread Standard

NPT

Number of Ports

2

Country of Origin

Spain

Stock information temporarily unavailable.

BD 68.460

BD 68.460 Each (Exc. Vat)

BD 75.306

BD 75.306 Each (inc. VAT)

RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2

BD 68.460

BD 68.460 Each (Exc. Vat)

BD 75.306

BD 75.306 Each (inc. VAT)

RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

NPT 3/8

Thread Size

3/8

Maximum Operating Pressure

700 bar

Manufacturer Series

AZ

Body Material

Steel

Thread Standard

NPT

Number of Ports

2

Country of Origin

Spain