RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Female

Technical Document
Specifications
Brand
RS ProThread Diameter
1/4 in
Maximum Operating Pressure
400 bar
Minimum Operating Temperature
-20°C
Body Material
Carbon Steel
Orientation
Angled
Connection Port Thread
G 1/4 Female
Thread Gender
Female
Thread Standard
G
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Angled Gauge Isolator Needle Valves
Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required
BD 25.998
BD 25.998 Each (Exc. Vat)
BD 28.598
BD 28.598 Each (inc. VAT)
1
BD 25.998
BD 25.998 Each (Exc. Vat)
BD 28.598
BD 28.598 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Diameter
1/4 in
Maximum Operating Pressure
400 bar
Minimum Operating Temperature
-20°C
Body Material
Carbon Steel
Orientation
Angled
Connection Port Thread
G 1/4 Female
Thread Gender
Female
Thread Standard
G
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Angled Gauge Isolator Needle Valves
Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required